BYT01-400RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 70 445
Unit Price: € 0,09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 989
Unit Price: € 0,36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 711
Unit Price: € 0,22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 371
Unit Price: € 0,45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,23763
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: € 0,40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27453
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27807
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,22903
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 121
Unit Price: € 0,28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,23763
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,08192
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,08554
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 551
Unit Price: € 0,31000
Datasheet
Diode 400 V 1A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT01-400RL

DigiKey Part Number
BYT01-400RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYT01-400RL
Description
DIODE STANDARD 400V 1A DO15
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types