
BTA20-700BWRG | |
|---|---|
DigiKey Part Number | 497-4167-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA20-700BWRG |
Description | TRIAC ALTERNISTOR 700V 20A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 700 V 20 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA20-700BWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 210A, 200A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 50 | € 1,25240 | € 62,62 |
| 100 | € 1,12880 | € 112,88 |
| 500 | € 0,91214 | € 456,07 |
| 1 000 | € 0,84251 | € 842,51 |
| 2 000 | € 0,78398 | € 1 567,96 |
| 5 000 | € 0,76454 | € 3 822,70 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,07440 |

