RF Front End 1.559GHz ~ 1.61GHz BeiDou, Galileo, GLONASS, GNSS, GPS SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF8089-01SC6

DigiKey Part Number
497-BPF8089-01SC6TR-ND - Tape & Reel (TR)
497-BPF8089-01SC6CT-ND - Cut Tape (CT)
497-BPF8089-01SC6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF8089-01SC6
Description
STA8089/8090 LNA IMPEDANCE MATCH
Customer Reference
Detailed Description
RF Front End 1.559GHz ~ 1.61GHz BeiDou, Galileo, GLONASS, GNSS, GPS SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
BPF8089-01SC6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
BeiDou, Galileo, GLONASS, GNSS, GPS
Frequency
1.559GHz ~ 1.61GHz
Features
-
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,33534€ 1 006,02
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,51400€ 5,14
25€ 0,47520€ 11,88
50€ 0,44760€ 22,38
100€ 0,42210€ 42,21
250€ 0,39052€ 97,63
500€ 0,36820€ 184,10
1 000€ 0,34718€ 347,18
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,58700€ 5,87
25€ 0,53120€ 13,28
50€ 0,49200€ 24,60
100€ 0,45590€ 45,59
250€ 0,41216€ 103,04
500€ 0,38174€ 190,87
1 000€ 0,35348€ 353,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76860