
AEK-USB-2TYPEC1 | |
|---|---|
DigiKey Part Number | 497-18278-ND |
Manufacturer | |
Manufacturer Product Number | AEK-USB-2TYPEC1 |
Description | EVAL BOARD FOR STUSB1702Y |
Customer Reference | |
Detailed Description | STUSB1702Y - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STUSB1702Y | |
Primary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,02000 | € 75,02 |
| Unit Price without VAT: | € 75,02000 |
|---|---|
| Unit Price with VAT: | € 91,52440 |

