Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245 4.45Hz ~ 483Hz I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3G4250D

DigiKey Part Number
497-13015-ND
Manufacturer
Manufacturer Product Number
A3G4250D
Description
IC MEMS MOTION SENSOR 16-LGA
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±245
Sensitivity (LSB/(°/s))
114
Sensitivity (mV/°/s)
-
Bandwidth
4.45Hz ~ 483Hz
Output Type
I2C, SPI
Voltage - Supply
2.4V ~ 3.6V
Current - Supply
6.1 mA
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.