74VHCT244AMTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14 419
Unit Price: € 0,67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 832
Unit Price: € 0,49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 955
Unit Price: € 0,49000
Datasheet

Similar


Texas Instruments
In Stock: 7 765
Unit Price: € 1,04000
Datasheet

Similar


onsemi
In Stock: 861
Unit Price: € 0,77000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 780
Unit Price: € 0,95000
Datasheet

Similar


Texas Instruments
In Stock: 6 910
Unit Price: € 0,65000
Datasheet

Similar


Texas Instruments
In Stock: 7 701
Unit Price: € 0,86000
Datasheet

Similar


Texas Instruments
In Stock: 79 852
Unit Price: € 0,93000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT244AMTR

DigiKey Part Number
497-2928-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT244AMTR
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes