74VHC245TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11 505
Unit Price: € 0,63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,29000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: € 0,65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 692
Unit Price: € 0,34000
Datasheet

Similar


onsemi
In Stock: 4 895
Unit Price: € 0,79000
Datasheet

Similar


Texas Instruments
In Stock: 621
Unit Price: € 0,56000
Datasheet

Similar


Texas Instruments
In Stock: 30 811
Unit Price: € 0,52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 056
Unit Price: € 0,95000
Datasheet

Similar


Texas Instruments
In Stock: 13 623
Unit Price: € 0,54000
Datasheet

Similar


Texas Instruments
In Stock: 3 915
Unit Price: € 0,69000
Datasheet

Similar


Texas Instruments
In Stock: 10 006
Unit Price: € 0,78316
Datasheet

Similar


Texas Instruments
In Stock: 6 127
Unit Price: € 0,77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 717
Unit Price: € 1,80000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC245TTR

DigiKey Part Number
497-7135-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC245TTR
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes