Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-TFBGA (8x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX16245LBR

DigiKey Part Number
497-2921-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX16245LBR
Description
IC TXRX NON-INVERT 3.6V 54-TFBGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-TFBGA (8x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
54-TFBGA
Supplier Device Package
54-TFBGA (8x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.