74LX1G08STR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: € 0,09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 605 165
Unit Price: € 0,11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61 890
Unit Price: € 0,09000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 169
Unit Price: € 0,11000
Datasheet

Similar


Diodes Incorporated
In Stock: 11 208
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 7 561
Unit Price: € 0,09000
Datasheet

Similar


Texas Instruments
In Stock: 7 760
Unit Price: € 0,47000
Datasheet

Similar


Texas Instruments
In Stock: 4 351
Unit Price: € 0,47000
Datasheet

Similar


Texas Instruments
In Stock: 4 699
Unit Price: € 0,71000
Datasheet

Similar


Texas Instruments
In Stock: 420 975
Unit Price: € 0,09000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: € 0,24000
Datasheet

Similar


Texas Instruments
In Stock: 45 191
Unit Price: € 0,71000
Datasheet

Similar


Texas Instruments
In Stock: 2 645
Unit Price: € 0,94000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14 760
Unit Price: € 0,11000
Datasheet
AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LX1G08STR

DigiKey Part Number
497-1252-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LX1G08STR
Description
IC GATE AND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes