74LX1G05STR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21 429
Unit Price: € 0,15000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 465
Unit Price: € 0,11000
Datasheet
Inverter IC 1 Channel Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LX1G05STR

DigiKey Part Number
497-1250-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LX1G05STR
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes