
74LX1G04BJR | |
|---|---|
DigiKey Part Number | 497-7727-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LX1G04BJR |
Description | IC INVERTER 1CH 1-INP 4FLIPCHIP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 4-FlipChip (1.07x1.07) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-FlipChip (1.07x1.07) | |
Package / Case | 4-WFBGA, FCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,16104 | € 5 805,20 |
| Unit Price without VAT: | € 1,16104 |
|---|---|
| Unit Price with VAT: | € 1,41647 |

