74LX1G02CTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9 409
Unit Price: € 0,11000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 074
Unit Price: € 0,22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,09000
Datasheet

Similar


Texas Instruments
In Stock: 19 000
Unit Price: € 0,18073
Datasheet

Similar


Texas Instruments
In Stock: 100 674
Unit Price: € 0,71000
Datasheet

Similar


Texas Instruments
In Stock: 84 283
Unit Price: € 0,09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,71000
Datasheet
NOR Gate IC 1 Channel SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LX1G02CTR

DigiKey Part Number
497-6961-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LX1G02CTR
Description
IC GATE NOR 1CH 2-INP SOT323-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-323-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-323-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes