


2STR2215 | |
|---|---|
DigiKey Part Number | 497-6206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2STR2215 |
Description | TRANS PNP 15V 1.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 1.5 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR2215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 850mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06698 | € 200,94 |
| 6 000 | € 0,06066 | € 363,96 |
| 9 000 | € 0,05744 | € 516,96 |
| Unit Price without VAT: | € 0,06698 |
|---|---|
| Unit Price with VAT: | € 0,08172 |

