
2STP535FP | |
|---|---|
DigiKey Part Number | 497-16233-5-ND |
Manufacturer | |
Manufacturer Product Number | 2STP535FP |
Description | TRANS NPN DARL 180V 8A TO-220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 180 V 8 A 37 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | 2STP535FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 4V | |
Power - Max | 37 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 50 | € 1,05580 | € 52,79 |
| 100 | € 0,94890 | € 94,89 |
| 500 | € 0,76126 | € 380,63 |
| 1 000 | € 0,70094 | € 700,94 |
| 2 000 | € 0,65023 | € 1 300,46 |
| 5 000 | € 0,61576 | € 3 078,80 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,62300 |

