


2STF1525 | |
|---|---|
DigiKey Part Number | 497-12125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2STF1525 |
Description | TRANS NPN 25V 5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 120MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 40mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V | |
Power - Max | 1.4 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13236 | € 661,80 |
| Unit Price without VAT: | € 0,13236 |
|---|---|
| Unit Price with VAT: | € 0,16148 |

