1.5KE68ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1 138
Unit Price: € 1,39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,22926
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,32186

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,32996
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 294
Unit Price: € 0,48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 553
Unit Price: € 0,31000
Datasheet
121V Clamp 83A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE68ARL

DigiKey Part Number
497-7052-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE68ARL
Description
TVS DIODE 58.1VWM 121VC DO201
Customer Reference
Detailed Description
121V Clamp 83A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
83A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1550pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types