
SS-701010S-A-PG4-1-BA-50 | |
|---|---|
DigiKey Part Number | SS-701010S-A-PG4-1-BA-50-ND |
Manufacturer | |
Manufacturer Product Number | SS-701010S-A-PG4-1-BA-50 |
Description | CONN MOD JACK 10P10C R/A SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-701010S-A-PG4-1-BA-50 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | € 1,23908 | € 594,76 |
| Unit Price without VAT: | € 1,23908 |
|---|---|
| Unit Price with VAT: | € 1,51168 |

