



SS-701010-NF | |
|---|---|
DigiKey Part Number | 380-1271-ND |
Manufacturer | |
Manufacturer Product Number | SS-701010-NF |
Description | CONN MOD JACK 10P10C R/A UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-701010-NF Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,22100 | € 12,21 |
| 35 | € 1,11771 | € 39,12 |
| 70 | € 1,06414 | € 74,49 |
| 105 | € 1,03419 | € 108,59 |
| 280 | € 0,96496 | € 270,19 |
| 525 | € 0,92309 | € 484,62 |
| 1 015 | € 0,88113 | € 894,35 |
| 2 520 | € 0,82639 | € 2 082,50 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

