
SS-39200-110 | |
|---|---|
DigiKey Part Number | 380-SS-39200-110-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-110 |
Description | IP20 PLUG KIT FOR .042 MAX DIA W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Ingress Protection IP20 |
Manufacturer Stewart Connector | Termination IDC |
Series | Length 1.420" (36.07mm) |
Packaging Box | Color Translucent - Clear; Black Boot |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Features Boot, Cable Clamp | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Copper Alloy |
Ratings Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 026 | € 1,70150 | € 1 745,74 |
| Unit Price without VAT: | € 1,70150 |
|---|---|
| Unit Price with VAT: | € 2,07583 |

