
943-SP-370808SM2-A399 | |
|---|---|
DigiKey Part Number | 943-SP-370808SM2-A399-ND |
Manufacturer | |
Manufacturer Product Number | 943-SP-370808SM2-A399 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Stewart Connector | Length 1.286" (32.66mm) |
Series | Color Translucent - Clear |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150V |
Features Molded Boot | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Ratings Cat5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,04708 | € 1 047,08 |
| Unit Price without VAT: | € 1,04708 |
|---|---|
| Unit Price with VAT: | € 1,27744 |


