
WM9275-220VAC | |
|---|---|
DigiKey Part Number | 5807-WM9275-220VAC-ND |
Manufacturer | |
Manufacturer Product Number | WM9275-220VAC |
Description | Radial Blower Centrifugal Fan AC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 220VAC Rectangular/Rounded - 96mm L x 93mm H Ball 47.2 CFM (1.337m³/min) |
Datasheet | Datasheet |
Category | Fan Type Blower, Centrifugal |
Manufacturer Steady Motor | Noise 45.0dB(A) |
Packaging Bulk | Power (Watts) 418W |
Part Status Active | RPM 60000 RPM |
Voltage - Rated 220VAC | Ingress Protection IP54 - Dust Protected, Water Resistant |
Size / Dimension Rectangular/Rounded - 96mm L x 93mm H | Approval Agency CE |
Width 80.00mm | Current Rating (Amps) 1.9A |
Air Flow 47.2 CFM (1.337m³/min) | Material - Frame Polycarbonate (PC), Aluminum |
Static Pressure 84.392 in H2O (21000 Pa) | Material - Blade Aluminum |
Bearing Type Ball | Lifetime @ Temp. 25000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 176,78000 | € 176,78 |
| Unit Price without VAT: | € 176,78000 |
|---|---|
| Unit Price with VAT: | € 215,67160 |

