
USBFAB_10 | |
|---|---|
DigiKey Part Number | 5214-USBFAB_10-ND |
Manufacturer | |
Manufacturer Product Number | USBFAB_10 |
Description | 10FT USB 2.0 CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Beige | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,37000 | € 8,37 |
| 10 | € 7,11100 | € 71,11 |
| 25 | € 6,66560 | € 166,64 |
| 50 | € 6,34720 | € 317,36 |
| 100 | € 6,04430 | € 604,43 |
| 250 | € 5,66600 | € 1 416,50 |
| 500 | € 5,39578 | € 2 697,89 |
| 1 000 | € 5,13857 | € 5 138,57 |
| Unit Price without VAT: | € 8,37000 |
|---|---|
| Unit Price with VAT: | € 10,21140 |

