
NLWH-75F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-75F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-75F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 69,91000 | € 69,91 |
| 10 | € 59,41800 | € 594,18 |
| 25 | € 55,70080 | € 1 392,52 |
| 50 | € 53,04520 | € 2 652,26 |
| 100 | € 50,51690 | € 5 051,69 |
| Unit Price without VAT: | € 69,91000 |
|---|---|
| Unit Price with VAT: | € 85,29020 |

