
N6PAT10PKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT10PKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT10PKS |
Description | 10FT PINK SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Pink | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,30000 | € 8,30 |
| 10 | € 7,05400 | € 70,54 |
| 25 | € 6,61200 | € 165,30 |
| 50 | € 6,29620 | € 314,81 |
| 100 | € 5,99570 | € 599,57 |
| 250 | € 5,62048 | € 1 405,12 |
| 500 | € 5,35240 | € 2 676,20 |
| 1 000 | € 5,09724 | € 5 097,24 |
| Unit Price without VAT: | € 8,30000 |
|---|---|
| Unit Price with VAT: | € 10,12600 |


