
HDDVIMM25 | |
|---|---|
DigiKey Part Number | 5214-HDDVIMM25-ND |
Manufacturer | |
Manufacturer Product Number | HDDVIMM25 |
Description | 25 FT HDMI TO DVI-D CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 24.9' (7.60m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 24.9' (7.60m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,45000 | € 31,45 |
| 10 | € 26,73700 | € 267,37 |
| 25 | € 25,06360 | € 626,59 |
| 50 | € 23,86800 | € 1 193,40 |
| 100 | € 22,72980 | € 2 272,98 |
| 250 | € 21,30852 | € 5 327,13 |
| Unit Price without VAT: | € 31,45000 |
|---|---|
| Unit Price with VAT: | € 38,36900 |

