Cable Assembly HDMI-A Male to DisplayPort Male and USB A Male 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD2DPMM3M

DigiKey Part Number
5214-HD2DPMM3M-ND
Manufacturer
Manufacturer Product Number
HD2DPMM3M
Description
4K HDMI TO DISPLAYPORT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly HDMI-A Male to DisplayPort Male and USB A Male 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
HDMI-A Male to DisplayPort Male and USB A Male
Length
9.84' (3.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 85,44000€ 85,44
10€ 72,62900€ 726,29
25€ 68,08560€ 1 702,14
50€ 64,83940€ 3 241,97
100€ 62,15680€ 6 215,68
Manufacturers Standard Package
Unit Price without VAT:€ 85,44000
Unit Price with VAT:€ 104,23680