
EXSFP10GESRS | |
|---|---|
DigiKey Part Number | 5214-EXSFP10GESRS-ND |
Manufacturer | |
Manufacturer Product Number | EXSFP10GESRS |
Description | JUNIPER EX-SFP-10GE-SR SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,59000 | € 63,59 |
| 10 | € 53,38600 | € 533,86 |
| 100 | € 47,52010 | € 4 752,01 |
| Unit Price without VAT: | € 63,59000 |
|---|---|
| Unit Price with VAT: | € 77,57980 |

