
CDP2HVGUASPD | |
|---|---|
DigiKey Part Number | 5214-CDP2HVGUASPD-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HVGUASPD |
Description | USB USB MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB USB Multiport Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, VGA Female | |
Interface | USB | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,56000 | € 84,56 |
| Unit Price without VAT: | € 84,56000 |
|---|---|
| Unit Price with VAT: | € 103,16320 |

