
CDP2DVIEC | |
|---|---|
DigiKey Part Number | 5214-CDP2DVIEC-ND |
Manufacturer | |
Manufacturer Product Number | CDP2DVIEC |
Description | USB C TO DVI ADAPTER 1920X1200 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to DVI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to DVI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DVI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,41000 | € 31,41 |
| Unit Price without VAT: | € 31,41000 |
|---|---|
| Unit Price with VAT: | € 38,32020 |

