Standard, Locking Black 2.62" (66.70mm) 0.100" (2.54mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMZT10BK

DigiKey Part Number
5214-CBMZT10BK-ND
Manufacturer
Manufacturer Product Number
CBMZT10BK
Description
1000 PK 10" BLACK CABLE TIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.62" (66.70mm) 0.100" (2.54mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.75"
Bundle Diameter
2.62" (66.70mm)
Width
0.100" (2.54mm)
Length - Actual
0.817' (249.02mm, 9.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 92
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 54,76000€ 54,76
Manufacturers Standard Package
Unit Price without VAT:€ 54,76000
Unit Price with VAT:€ 66,80720