
CBMWWD1911C | |
|---|---|
DigiKey Part Number | 5214-CBMWWD1911C-ND |
Manufacturer | |
Manufacturer Product Number | CBMWWD1911C |
Description | RACEWAY C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Adhesive 0.07' (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.500" (12.70mm) | |
Length | 0.07' (20.32mm) | |
Width | 1.600" (40.64mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | PC/ABS, Halogen Free | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,04000 | € 9,04 |
| Unit Price without VAT: | € 9,04000 |
|---|---|
| Unit Price with VAT: | € 11,02880 |

