
AD3X3 | |
|---|---|
DigiKey Part Number | 5214-AD3X3-ND |
Manufacturer | |
Manufacturer Product Number | AD3X3 |
Description | WIRING CABLE RACEWAY DUCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 0.47' (142.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.000" (76.20mm) | |
Length | 0.47' (142.24mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,47000 | € 26,47 |
| 10 | € 22,50100 | € 225,01 |
| 25 | € 21,09280 | € 527,32 |
| 50 | € 20,08660 | € 1 004,33 |
| 100 | € 19,12850 | € 1 912,85 |
| 250 | € 17,93240 | € 4 483,10 |
| Unit Price without VAT: | € 26,47000 |
|---|---|
| Unit Price with VAT: | € 32,29340 |

