
VFHA1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1303-2-ND - Tape & Reel (TR) 404-1303-1-ND - Cut Tape (CT) 404-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHA1104LS-TR |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFHA1104LS-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2.6V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,37600 | € 3,76 |
| 100 | € 0,27170 | € 27,17 |
| 500 | € 0,22508 | € 112,54 |
| 1 000 | € 0,20976 | € 209,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19674 | € 393,48 |
| 4 000 | € 0,18569 | € 742,76 |
| 6 000 | € 0,18003 | € 1 080,18 |
| 10 000 | € 0,17363 | € 1 736,30 |
| 14 000 | € 0,16982 | € 2 377,48 |
| 20 000 | € 0,16611 | € 3 322,20 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

