
VCHW1158LDS-3C5A3-TR | |
|---|---|
DigiKey Part Number | 404-1298-2-ND - Tape & Reel (TR) 404-1298-1-ND - Cut Tape (CT) 404-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHW1158LDS-3C5A3-TR |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110°, 110° |
Part Status Active | Mounting Type |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.00mm L x 1.40mm W |
Lens Transparency Diffused | Height (Max) 1.40mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,43900 | € 4,39 |
| 100 | € 0,31960 | € 31,96 |
| 500 | € 0,26618 | € 133,09 |
| 1 000 | € 0,24864 | € 248,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22609 | € 678,27 |
| 6 000 | € 0,21462 | € 1 287,72 |
| 9 000 | € 0,20873 | € 1 878,57 |
| 15 000 | € 0,20209 | € 3 031,35 |
| 21 000 | € 0,19814 | € 4 160,94 |
| 30 000 | € 0,19429 | € 5 828,70 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

