Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK17-B-1

DigiKey Part Number
374-1020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MK17-B-1
Description
SWITCH REED SPST-NO 500MA 170V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.6 ms
Series
Release Time
0.05 ms
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Axial, Flat
Type
Molded Body Reed
Length - Overall
0.492" (12.50mm)
Circuit
SPST-NO
Size - Body
0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm)
Operate Range
10 ~ 15AT
Operating Temperature
-40°C ~ 130°C
Current - Switching
500mA (AC/DC)
Capacitance
0.4 pF
Voltage - Switching AC
170 V
Current - Carry
500mA (AC/DC)
Voltage - Switching DC
170 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,40177€ 2 803,54
Manufacturers Standard Package
Unit Price without VAT:€ 1,40177
Unit Price with VAT:€ 1,71016