Image for 15M2520 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15M2520

DigiKey Part Number
15M2520-ND
Manufacturer
Manufacturer Product Number
15M2520
Description
VAR XFMR 240/280VAC 10A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
240VAC, 280VAC Terminals Output 10A (2.8kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Terminals
Manufacturer
Staco Energy Products Company
Voltage - Output
240VAC, 280VAC
Series
Voltage - Supply
120VAC, 240VAC
Packaging
Bulk
Input Type
Terminals
Part Status
Active
Constant Current Load - Max
10A (2.8kVA)
Type
Panel Mount
Size
8.690" L x 8.750" W x 11.220" H (220.73mm x 222.25mm x 284.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2 753,68000€ 2 753,68
Manufacturers Standard Package
Unit Price without VAT:€ 2 753,68000
Unit Price with VAT:€ 3 359,48960