Image for 1010BCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010BCT

DigiKey Part Number
1010BCT-ND
Manufacturer
Manufacturer Product Number
1010BCT
Description
VAR XFMR 120/140VAC 10A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120VAC, 140VAC Terminals Output 10A (1.4kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Terminals
Manufacturer
Staco Energy Products Company
Voltage - Output
120VAC, 140VAC
Series
Voltage - Supply
120VAC
Packaging
Bulk
Input Type
Terminals
Part Status
Active
Constant Current Load - Max
10A (1.4kVA)
Type
Panel Mount
Size
6.310" L x 4.620" W x 4.440" H (160.27mm x 117.35mm x 112.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 628,93000€ 628,93
Manufacturers Standard Package
Unit Price without VAT:€ 628,93000
Unit Price with VAT:€ 767,29460