
ZV20K1206T201N | |
|---|---|
DigiKey Part Number | 738-ZV20K1206T201NTR-ND - Tape & Reel (TR) 738-ZV20K1206T201NCT-ND - Cut Tape (CT) 738-ZV20K1206T201NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1206T201N |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 620 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26200 | € 2,62 |
| 25 | € 0,23320 | € 5,83 |
| 100 | € 0,20200 | € 20,20 |
| 250 | € 0,18708 | € 46,77 |
| 500 | € 0,17814 | € 89,07 |
| 1 000 | € 0,17078 | € 170,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16299 | € 407,47 |
| 5 000 | € 0,15830 | € 791,50 |
| 7 500 | € 0,15595 | € 1 169,62 |
| 12 500 | € 0,15335 | € 1 916,87 |
| 17 500 | € 0,15182 | € 2 656,85 |
| 25 000 | € 0,15036 | € 3 759,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

