WW3JTR200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,35007
Datasheet

Direct


Vishay Dale
In Stock: 1 118
Unit Price: € 2,44000
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: € 2,62000
Datasheet

Similar


Vishay Dale
In Stock: 110
Unit Price: € 2,08000
Datasheet
200 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3JTR200

DigiKey Part Number
WW3JTR200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WW3JTR200
Description
RES 0.2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3JTR200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,32404€ 648,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,32404
Unit Price with VAT:€ 0,39533