
WW3FT15R0 | |
|---|---|
DigiKey Part Number | 738-WW3FT15R0TR-ND - Tape & Reel (TR) 738-WW3FT15R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT15R0 |
Description | RES 15 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT15R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,49840 | € 12,46 |
| 50 | € 0,44560 | € 22,28 |
| 100 | € 0,40050 | € 40,05 |
| 250 | € 0,35108 | € 87,77 |
| 500 | € 0,32020 | € 160,10 |
| 1 000 | € 0,29395 | € 293,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27164 | € 543,28 |
| 4 000 | € 0,25269 | € 1 010,76 |
| 6 000 | € 0,24296 | € 1 457,76 |
| 10 000 | € 0,23195 | € 2 319,50 |
| 14 000 | € 0,22539 | € 3 155,46 |
| 20 000 | € 0,21898 | € 4 379,60 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

