
WRC2AJT51R0 | |
|---|---|
DigiKey Part Number | WRC2AJT51R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WRC2AJT51R0 |
Description | RES 51 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | -80/ +900ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.492" L (5.50mm x 12.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10792 | € 215,84 |
| Unit Price without VAT: | € 0,10792 |
|---|---|
| Unit Price with VAT: | € 0,13166 |

