
SP3AJT75R0 | |
|---|---|
DigiKey Part Number | SP3AJT75R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3AJT75R0 |
Description | RES 75 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP3AJT75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25186 | € 125,93 |
| Unit Price without VAT: | € 0,25186 |
|---|---|
| Unit Price with VAT: | € 0,30727 |

