
RWT5AJB15R0 | |
|---|---|
DigiKey Part Number | RWT5AJB15R0-ND |
Manufacturer | |
Manufacturer Product Number | RWT5AJB15R0 |
Description | RES 15 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Radial Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWT5AJB15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.433" L x 0.276" W (11.00mm x 7.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42718 | € 427,18 |
| Unit Price without VAT: | € 0,42718 |
|---|---|
| Unit Price with VAT: | € 0,52116 |

