
RV511K14T | |
|---|---|
DigiKey Part Number | 738-RV511K14TTR-ND - Tape & Reel (TR) 738-RV511K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV511K14T |
Description | VARISTOR 510V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 4.5 kA | |
Energy | 121J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 390 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,18800 | € 1,88 |
| 25 | € 0,16680 | € 4,17 |
| 100 | € 0,14330 | € 14,33 |
| 250 | € 0,13224 | € 33,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,12556 | € 62,78 |
| 1 000 | € 0,12006 | € 120,06 |
| 1 500 | € 0,11731 | € 175,97 |
| 2 500 | € 0,11425 | € 285,62 |
| 3 500 | € 0,11247 | € 393,64 |
| 5 000 | € 0,11076 | € 553,80 |
| 12 500 | € 0,10706 | € 1 338,25 |
| 25 000 | € 0,10484 | € 2 621,00 |
| 50 000 | € 0,10300 | € 5 150,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

