RSMF5JT1K30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 3 757
Unit Price: € 0,65000
Datasheet

Similar


YAGEO
In Stock: 1 567
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: € 0,14696
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: € 0,14696
Datasheet
1.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF5JT1K30

DigiKey Part Number
RSMF5JT1K30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSMF5JT1K30
Description
RES 1.3K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF5JT1K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,28306€ 283,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,28306
Unit Price with VAT:€ 0,34533