
RSMF3JTR100 | |
|---|---|
DigiKey Part Number | RSMF3JTR100TR-ND - Tape & Reel (TR) RSMF3JTR100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JTR100 |
Description | RES 0.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,28600 | € 2,86 |
| 25 | € 0,21520 | € 5,38 |
| 50 | € 0,20300 | € 10,15 |
| 100 | € 0,20020 | € 20,02 |
| 250 | € 0,17952 | € 44,88 |
| 500 | € 0,16434 | € 82,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12651 | € 126,51 |
| 2 000 | € 0,12380 | € 247,60 |
| 3 000 | € 0,12109 | € 363,27 |
| 5 000 | € 0,11953 | € 597,65 |
| 7 000 | € 0,11555 | € 808,85 |
| 10 000 | € 0,11355 | € 1 135,50 |
| 12 000 | € 0,10860 | € 1 303,20 |
| 24 000 | € 0,10631 | € 2 551,44 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

