180 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JTR180

DigiKey Part Number
738-RSMF2JTR180TR-ND - Tape & Reel (TR)
738-RSMF2JTR180CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JTR180
Description
RES 0.18 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JTR180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 513
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,16200€ 1,62
25€ 0,13680€ 3,42
50€ 0,12080€ 6,04
100€ 0,10740€ 10,74
250€ 0,09260€ 23,15
500€ 0,08334€ 41,67
1 000€ 0,07547€ 75,47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,06684€ 167,10
5 000€ 0,06145€ 307,25
7 500€ 0,05868€ 440,10
12 500€ 0,05554€ 694,25
17 500€ 0,05367€ 939,23
25 000€ 0,05185€ 1 296,25
30 000€ 0,05097€ 1 529,10
60 000€ 0,04797€ 2 878,20
62 500€ 0,04780€ 2 987,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720