
RSMF2JT1K50 | |
|---|---|
DigiKey Part Number | RSMF2JT1K50TR-ND - Tape & Reel (TR) RSMF2JT1K50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT1K50 |
Description | RES 1.5K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,06800 | € 1,70 |
| 50 | € 0,06700 | € 3,35 |
| 100 | € 0,06230 | € 6,23 |
| 250 | € 0,05344 | € 13,36 |
| 500 | € 0,04784 | € 23,92 |
| 1 000 | € 0,04050 | € 40,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03162 | € 79,05 |
| 5 000 | € 0,03117 | € 155,85 |
| 7 500 | € 0,03072 | € 230,40 |
| 12 500 | € 0,02994 | € 374,25 |
| 17 500 | € 0,02883 | € 504,53 |
| 25 000 | € 0,02831 | € 707,75 |
| 30 000 | € 0,02809 | € 842,70 |
| 60 000 | € 0,02639 | € 1 583,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

