8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT8R20

DigiKey Part Number
738-RSMF1JT8R20TR-ND - Tape & Reel (TR)
738-RSMF1JT8R20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT8R20
Description
RES 8.2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT8R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07700€ 0,77
25€ 0,06480€ 1,62
50€ 0,05680€ 2,84
100€ 0,05030€ 5,03
250€ 0,04296€ 10,74
500€ 0,03840€ 19,20
1 000€ 0,03452€ 34,52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,03026€ 75,65
5 000€ 0,02760€ 138,00
7 500€ 0,02623€ 196,72
12 500€ 0,02468€ 308,50
17 500€ 0,02375€ 415,62
25 000€ 0,02285€ 571,25
30 000€ 0,02242€ 672,60
60 000€ 0,02093€ 1 255,80
62 500€ 0,02085€ 1 303,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640