
RSMF1JT5K60 | |
|---|---|
DigiKey Part Number | RSMF1JT5K60TR-ND - Tape & Reel (TR) RSMF1JT5K60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT5K60 |
Description | RES 5.6K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT5K60 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07700 | € 0,77 |
| 25 | € 0,06520 | € 1,63 |
| 50 | € 0,05720 | € 2,86 |
| 100 | € 0,05070 | € 5,07 |
| 250 | € 0,04328 | € 10,82 |
| 500 | € 0,03868 | € 19,34 |
| 1 000 | € 0,03478 | € 34,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03048 | € 76,20 |
| 5 000 | € 0,02780 | € 139,00 |
| 7 500 | € 0,02642 | € 198,15 |
| 12 500 | € 0,02486 | € 310,75 |
| 17 500 | € 0,02393 | € 418,77 |
| 25 000 | € 0,02302 | € 575,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

